Terminal Block Accessory, End Stop, ROHS COMPLIANT
ABB 1SNA114836R0000 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYAMIDE |
| Manufacturer Series | 1SNA114836R0000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.