Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SNA115120R1700-011512017
Datasheet
ABB
1SNA115120R1700-011512017
Volume Production
1SNA115120R1700-011512017
1SNA115120R1700-011512017
Voltage Rating
800V
Current Rating
55A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Current Rating
55A
Max Operating Temperature
130°C
Min Operating Temperature
-55°C
Pitch
10mm
Termination
Screw
Voltage Rating
800V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account