1SNA115129R1400-011512914
ABB 1SNA115129R1400-011512914 technical specifications.
| Color | Grey |
| Current Rating | 85A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Pitch | 12mm |
| Termination | Screw |
| Voltage Rating | 800V |
| RoHS | Compliant |
No datasheet is available for this part.