Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SNA115150R2500-011515025
Datasheet
ABB
1SNA115150R2500-011515025
Volume Production
1SNA115150R2500-011515025
1SNA115150R2500-011515025
Voltage Rating
1kV
Current Rating
269A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Current Rating
269A
Max Operating Temperature
130°C
Min Operating Temperature
-55°C
Pitch
42mm
Termination
Screw
Voltage Rating
1kV
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account