1SNA125116R0100-012511601
ABB 1SNA125116R0100-012511601 technical specifications.
| Color | Blue |
| Current Rating | 30A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.