The ABB 1kV 70A circuit breaker features a steel construction with a UL94 V-0 flammability rating and is designed for DIN rail mounting via screw termination. It is compliant with RoHS regulations and has a current rating of 70A. The device is rated for 1kV and is suitable for high-voltage applications.
Sign in to ask questions about the ABB 1SNA125120R1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA125120R1100 technical specifications.
| Color | Blue |
| Current Rating | 70A |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Mount | DIN Rail |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA125120R1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.