1SNA125120R1100-012512011
ABB 1SNA125120R1100-012512011 technical specifications.
| Color | Blue |
| Current Rating | 65A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Pitch | 10mm |
| Termination | Screw |
| Voltage Rating | 800V |
| RoHS | Compliant |
No datasheet is available for this part.