Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB 1SNA125124R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Number of Rows | 1 |
| Pitch | 16mm |
| RoHS Compliant | No |
| Series | SNA |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNA125124R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.