ABB Standard DIN Rail Terminal, SNA series , 16mm, 1000 V ac, 85A, Screw Clamp Termination, Blue
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 85A |
| Pitch | 12mm |
| RoHS Compliant | No |
| Series | SNA |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |