The ABB 1SNA165111R1400 is a DIN rail mount component with a single row and one way configuration. It features a 16mm pitch and is made of steel. The component is RoHS compliant and has a flammability rating of UL94 V-2. It is available in green and yellow colors.
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-2 |
| Material | Steel |
| Mount | DIN Rail |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Pitch | 16mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |