Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SNA165111R1400-016511114
Datasheet
ABB
1SNA165111R1400-016511114
Volume Production
1SNA165111R1400-016511114
1SNA165111R1400-016511114
Voltage Rating
800V
Current Rating
150A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
150A
Max Operating Temperature
130°C
Min Operating Temperature
-55°C
Pitch
16mm
Termination
Screw
Voltage Rating
800V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account