Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
1SNA165115R1000-016511510
Datasheet
ABB
1SNA165115R1000-016511510
Volume Production
1SNA165115R1000-016511510
1SNA165115R1000-016511510
Voltage Rating
800V
Current Rating
55A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
55A
Max Operating Temperature
130°C
Min Operating Temperature
-55°C
Pitch
10mm
Termination
Screw
Voltage Rating
800V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account