Sign in to ask questions about the ABB 1SNA400732R0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA400732R0300 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 10 x 38mm |
| Max Operating Temperature | 110°C |
| Pitch | 17.5mm |
| Series | DL |
| Termination | Screw |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA400732R0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.