ABB 1SNA607001R0600 General Purpose Relay, R910 Series, Interface, SPST-NO, 12 VDC, 5 A
ABB 1SNA607001R0600 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Current Rating | 52mA |
| Dropout Voltage | 1.2V |
| Load Current | 5A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.