
ABB 1SNA607002R0700 General Purpose Relay, R910 Series, Interface, SPST-NO, 24 VDC, 5 A
ABB 1SNA607002R0700 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Load Current | 5A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
