Sign in to ask questions about the ABB 1SNA607030R0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA607030R0600 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Current Rating | 14mA |
| Dropout Voltage | 2.4V |
| Load Current | 5A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SNA607030R0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.