The 1SNA630004R0300 is a module from ABB with a maximum input voltage of 110V and an input current of 14mA. It has a package case type of module and a mount type of DIN rail. The module has a depth of 11.5mm, a height of 97.5mm, and a length of 62mm. The turn-on delay time is 5ms and the turn-off delay time is 10ms.
ABB 1SNA630004R0300 technical specifications.
| Package/Case | Module |
| Depth | 11.5mm |
| Height | 97.5mm |
| Input Current | 14mA |
| Length | 62mm |
| Max Input Voltage | 110V |
| Mount | DIN Rail |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
No datasheet is available for this part.