Sign in to ask questions about the ABB 1SNA630005R0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA630005R0400 technical specifications.
| Height | 62mm |
| Input Current | 14mA |
| Max Input Voltage | 115V |
| Mount | DIN Rail |
| Termination | Screw |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA630005R0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.