
SPDT DIN rail relay, 6A 230Vac coil
ABB 1SNA630006R0500 technical specifications.
| Package/Case | Module |
| Depth | 11.5mm |
| Height | 97.5mm |
| Input Current | 14mA |
| Length | 62mm |
| Max Input Voltage | 230V |
| Mount | DIN Rail |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
No datasheet is available for this part.