ABB 1SNA645012R2500 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 8A |
| Load Current | 8A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645012R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.