
The 1SNA645017R2200 is a 230V SPST switch from ABB, designed for DIN rail mounting. It has a maximum operating temperature range of -20°C to 70°C and can handle a load current of up to 6A. The switch has a turn-on delay time of 7ms and a turn-off delay time of 15ms. It is not Reach SVHC compliant.
ABB 1SNA645017R2200 technical specifications.
| Package/Case | Module |
| Depth | 6mm |
| Height | 75mm |
| Input Current | 3.5mA |
| Length | 70mm |
| Load Current | 6A |
| Max Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 15ms |
| Turn-On Delay Time | 7ms |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.