ABB 1SNA645019R0400 General Purpose Relay, R600 Series, Interface, SPST-NC, 24 V, 6 A
ABB 1SNA645019R0400 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 6A |
| Load Current | 6A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
