Sign in to ask questions about the ABB 1SNA645022R2700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA645022R2700 technical specifications.
| Package/Case | 100 |
| Load Current | 100mA |
| Max Supply Voltage | 276V |
| Min Supply Voltage | 97.8V |
| Operating Supply Voltage | 276V |
| Output Voltage | 58V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 115V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645022R2700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.