Sign in to ask questions about the ABB 1SNA645029R0600-OBOA2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA645029R0600-OBOA2000 technical specifications.
| Depth | 75mm |
| Length | 70mm |
| Max Input Current | 3.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645029R0600-OBOA2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
