ABB 1SNA645034R2300 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Load Current | 6A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645034R2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.