Sign in to ask questions about the ABB 1SNA645046R0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA645046R0700 technical specifications.
| Package/Case | Module |
| Load Current | 6A |
| Throw Configuration | SPDT |
| Voltage Rating | 115V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645046R0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.