
AB 1SNA645061R0600 , OBOA1000 48-60VAC/DC OPTO
ABB 1SNA645061R0600 technical specifications.
| Load Current | 1A |
| Max Input Voltage | 68V |
| Min Input Voltage | 40V |
| Max Supply Voltage (AC) | 400V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 24V |
| Mount | Screw |
| Output Voltage | 400V |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.