
The 1SNA645062R0700 is a 115V DC power supply with a maximum load current of 1A. It has a maximum input voltage of 126.5V and a minimum input voltage of 103.5V. The supply voltage is rated for AC operation up to 400V and DC operation up to 400V. The device is mounted using screws.
ABB 1SNA645062R0700 technical specifications.
| Load Current | 1A |
| Max Input Voltage | 126.5V |
| Min Input Voltage | 103.5V |
| Max Supply Voltage (AC) | 400V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 24V |
| Mount | Screw |
| Output Voltage | 400V |
| Voltage Rating | 115V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645062R0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.