Sign in to ask questions about the ABB 1SNA645064R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA645064R0100 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Load Current | 6A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645064R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.