ABB 1SNA645065R0200 General Purpose Relay, R600 Series, Interface, SPDT, 24 VDC, 6 A
ABB 1SNA645065R0200 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Load Current | 6A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645065R0200 to view detailed technical specifications.
No datasheet is available for this part.