Sign in to ask questions about the ABB 1SNA645526R2500-OBROC1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA645526R2500-OBROC1000 technical specifications.
| Depth | 75mm |
| Length | 75mm |
| Max Input Current | 4mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645526R2500-OBROC1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.