Sign in to ask questions about the ABB 1SNA684248R1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SNA684248R1600 technical specifications.
| Max Supply Voltage (AC) | 42V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 42V |
| Min Supply Voltage (DC) | 24V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA684248R1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
