End Barrier; Terminal Block; Dark Gray; 33.7 L x 50.9 H x 2.2 W mm
ABB 1SNK505910R0000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| RoHS Compliant | Yes |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNK505910R0000 to view detailed technical specifications.
No datasheet is available for this part.