1SNK506060R0000-ZS6-YL
ABB 1SNK506060R0000-ZS6-YL technical specifications.
| Color | Yellow |
| Current Rating | 41A |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNK506060R0000-ZS6-YL to view detailed technical specifications.
No datasheet is available for this part.