1SNK506065R0000 - ZS6-WH
ABB 1SNK506065R0000 - ZS6-WH technical specifications.
| Color | White |
| Current Rating | 41A |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNK506065R0000 - ZS6-WH to view detailed technical specifications.
No datasheet is available for this part.