ABB 1SNK506066R0000 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNK506066R0000 to view detailed technical specifications.
No datasheet is available for this part.