ABB 1SNK506211R0000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 800V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNK506211R0000 to view detailed technical specifications.
No datasheet is available for this part.