1SNK506230R0000 - ZS6-D2-OR
ABB 1SNK506230R0000 - ZS6-D2-OR technical specifications.
| Color | Orange |
| Current Rating | 40A |
| Pitch | 6mm |
| Termination | Screw |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNK506230R0000 - ZS6-D2-OR to view detailed technical specifications.
No datasheet is available for this part.