This is a 5-contact terminal block with a screw termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 27A and a maximum voltage rating of 300V.
ABB 1SSA 243 305 R0100 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 27A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB 1SSA 243 305 R0100 to view detailed technical specifications.
No datasheet is available for this part.