This is a 2-contact terminal block with a right-angle body orientation, designed for cable mounting. It has a terminal pitch of 5.08mm and a termination method of screw. The block is rated for a maximum current of 15A and a maximum voltage of 300V. It is suitable for use in a variety of applications where a cable mount terminal block is required.
ABB 1SSA 445 202 R0100 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB 1SSA 445 202 R0100 to view detailed technical specifications.
No datasheet is available for this part.