This is a terminal block with a right angle body orientation, featuring 4 contacts and a screw termination method. It has a terminal pitch of 5.08mm and is designed for cable mount applications. The terminal block is rated for a maximum current of 15A and a maximum voltage of 300V.
ABB 1SSA 445 204 R0100 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB 1SSA 445 204 R0100 to view detailed technical specifications.
No datasheet is available for this part.