The 1SSA 445 302 R0100 is a terminal block with two contacts, designed for cable mounting. It features a straight body orientation and a screw termination method. The terminal block has a terminal pitch of 5.08mm and a maximum current rating of 15A. It is rated for a maximum voltage of 300V and is suitable for use in a variety of applications.
ABB 1SSA 445 302 R0100 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB 1SSA 445 302 R0100 to view detailed technical specifications.
No datasheet is available for this part.