This terminal block features 7 female contacts with a 5.08mm pitch, supporting a maximum voltage rating of 300V and a maximum current rating of 15A. It has a straight body orientation and is designed for cable mount applications. The termination method is screw-based, allowing for secure connections.
ABB 1SSA 445 607 R0100 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB 1SSA 445 607 R0100 to view detailed technical specifications.
No datasheet is available for this part.