ABB L 117 100 Series 7.62mm Pitch Straight PCB Terminal Block with Solder Termination, Through Hole, 7 Way
ABB 1SSA117107R0100 technical specifications.
| Color | Grey |
| Current Rating | 25A |
| Depth | 10mm |
| Gender | Male |
| Material | PC |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.62mm |
| Series | L 117 100 |
| Termination | Solder |
| Voltage Rating | 380V |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.