Sign in to ask questions about the ABB 1SVR011707R2300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR011707R2300 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR011707R2300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.