ABB 1SVR011739R2200 - CC-E RTD/V technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 V |
| Output Type | Voltage |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR011739R2200 - CC-E RTD/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.