1SVR040010R0000 - CC-U/STDR
ABB 1SVR040010R0000 - CC-U/STDR technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 48V |
| RoHS | Not Compliant |
No datasheet is available for this part.