The ABB CP-E 24/20.0 is a DIN rail power supply with a maximum input voltage of 230V and a maximum output voltage of 24V. It operates within a temperature range of -25°C to 70°C and has an efficiency of 89%. The power supply measures 175mm in length, 123.6mm in depth, and 123.6mm in width, weighing 1.9kg. It is designed for mounting on a DIN rail.
ABB 1SVR427036R0000 - CP-E 24/20.0 technical specifications.
| Depth | 123.6mm |
| Efficiency | 89% |
| Length | 175mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 20A |
| Weight | 1.9kg |
| Width | 123.6mm |
| RoHS | Compliant |
No datasheet is available for this part.