
This terminal block from ABB features silver cadmium contacts and a maximum current rating of 4A. It is designed for operation within a temperature range of -20°C to 60°C and can be mounted on a DIN rail. The block has two contacts and is terminated with screws. It measures 78mm in length, 22.5mm in width, and 100mm in depth.
Sign in to ask questions about the ABB 1SVR430220R9300-CT-IRS.26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB 1SVR430220R9300-CT-IRS.26 technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 100mm |
| Length | 78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR430220R9300-CT-IRS.26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.