
Temperature Monitoring Relay with 2NO/2NC Contacts; 1 Phase; 24 V ac/dc
ABB 1SVR430710R9300 technical specifications.
| Height | 78mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.